This website requires JavaScript.
no-image

* Images are for reference only

MAX3222EETP+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX3222EETP+T
JLCPCB Part #
C2976376
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1Mbps 2 2 3V~5.5V Transceiver TQFN-20(5x5) RS232 ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $17.8619
10+ $17.0416
30+ $15.6197
100+ $14.3796

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons