



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD3528 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 461.5nm~471.5nm、518nm~533nm、620.5nm~627.5nm | |
| Power(Watts) | 60mW、95mW | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Green, Blue(RGB) | |
| Forward Current | 20mA | |
| Lens Color | Frosted Clear Lens | |
| Peak Wavelength | 468nm、518nm、632nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-03A/R6GHBHW-A01/2T/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD3528 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 461.5nm~471.5nm、518nm~533nm、620.5nm~627.5nm | |
| Power(Watts) | 60mW、95mW | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Green, Blue(RGB) | |
| Forward Current | 20mA | |
| Lens Color | Frosted Clear Lens | |
| Peak Wavelength | 468nm、518nm、632nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-03A/R6GHBHW-A01/2T/MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-03A/R6GHBHW-A01/2T/MS datasheets or manufacturer documentation.
The 67-03A/R6GHBHW-A01/2T/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.