


STE05D180K1BQ0FST0R0
- Manufacturer
- MFR.Part #
- STE05D180K1BQ0FST0R0
- JLCPCB Part #
- C362992
- Package
- Plugin,P=5mm
- Description
- 1.4nF@1kHz 10mW 11V 14V 15V~21.6V 400mJ 40V 50A 5mm 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 15V~21.6V | |
| Energy | 400mJ | |
| Pitch | 5mm | |
| Maximum AC Volts | 11V | |
| Clamping Voltage | 40V | |
| Rated Wattage | 10mW | |
| Capacitance | 1.4nF@1kHz | |
| Maximum DC Volts | 14V | |
| Peak Current | 50A |

* Images are for reference only
STE05D180K1BQ0FST0R0
Extended- Manufacturer
- MFR.Part #
- STE05D180K1BQ0FST0R0
- JLCPCB Part #
- C362992
- Package
- Plugin,P=5mm
- Description
- 1.4nF@1kHz 10mW 11V 14V 15V~21.6V 400mJ 40V 50A 5mm 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
STE05D180K1BQ0FST0R0
Extended- Manufacturer
- MFR.Part #
- STE05D180K1BQ0FST0R0
- JLCPCB Part #
- C362992
- Package
- Plugin,P=5mm
- Description
- 1.4nF@1kHz 10mW 11V 14V 15V~21.6V 400mJ 40V 50A 5mm 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STE05D180K1BQ0FST0R0 Specifications
STE05D180K1BQ0FST0R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 15V~21.6V | |
| Energy | 400mJ | |
| Pitch | 5mm | |
| Maximum AC Volts | 11V | |
| Clamping Voltage | 40V | |
| Rated Wattage | 10mW | |
| Capacitance | 1.4nF@1kHz | |
| Maximum DC Volts | 14V | |
| Peak Current | 50A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STE05D180K1BQ0FST0R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STE05D180K1BQ0FST0R0 Documents
STE05D180K1BQ0FST0R0 datasheets or manufacturer documentation.
Datasheet: STE05D180K1BQ0FST0R0 Datasheet (PDF)
STE05D180K1BQ0FST0R0 Schematic Symbol & PCB Footprint
The STE05D180K1BQ0FST0R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.