


STE14D331K1EN0FQB0R0
- Manufacturer
- MFR.Part #
- STE14D331K1EN0FQB0R0
- JLCPCB Part #
- C362952
- Package
- Plugin,P=7.5mm
- Description
- 112J 210V 275V 297V~363V 4.5kA 550V 580pF@1kHz 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 297V~363V | |
| Energy | 112J | |
| Maximum AC Volts | 210V | |
| Clamping Voltage | 550V | |
| Rated Wattage | 600mW | |
| Capacitance | 580pF@1kHz | |
| Maximum DC Volts | 275V | |
| Peak Current | 4.5kA |

* Images are for reference only
STE14D331K1EN0FQB0R0
Extended- Manufacturer
- MFR.Part #
- STE14D331K1EN0FQB0R0
- JLCPCB Part #
- C362952
- Package
- Plugin,P=7.5mm
- Description
- 112J 210V 275V 297V~363V 4.5kA 550V 580pF@1kHz 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
STE14D331K1EN0FQB0R0
Extended- Manufacturer
- MFR.Part #
- STE14D331K1EN0FQB0R0
- JLCPCB Part #
- C362952
- Package
- Plugin,P=7.5mm
- Description
- 112J 210V 275V 297V~363V 4.5kA 550V 580pF@1kHz 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STE14D331K1EN0FQB0R0 Specifications
STE14D331K1EN0FQB0R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 297V~363V | |
| Energy | 112J | |
| Maximum AC Volts | 210V | |
| Clamping Voltage | 550V | |
| Rated Wattage | 600mW | |
| Capacitance | 580pF@1kHz | |
| Maximum DC Volts | 275V | |
| Peak Current | 4.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STE14D331K1EN0FQB0R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STE14D331K1EN0FQB0R0 Documents
STE14D331K1EN0FQB0R0 datasheets or manufacturer documentation.
Datasheet: STE14D331K1EN0FQB0R0 Datasheet (PDF)
STE14D331K1EN0FQB0R0 Schematic Symbol & PCB Footprint
The STE14D331K1EN0FQB0R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.