


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFLAT5x6-8 | |
| Voltage - Forward(Vf@If) | 970mV@30A | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 150uA@100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FERD30SM100DJFTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFLAT5x6-8 | |
| Voltage - Forward(Vf@If) | 970mV@30A | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 150uA@100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FERD30SM100DJFTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FERD30SM100DJFTR datasheets or manufacturer documentation.
Datasheet: FERD30SM100DJFTR Datasheet (PDF)
The FERD30SM100DJFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.