CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6E2C4AL0AGL2000A
S6E2C4AL0AGL2000A
Extended
* Images are for reference only

S6E2C4AL0AGL2000A

Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S6E2C4AL0AGL2000A
JLCPCB Part #
C2959005
Package
LQFP-216(24x24)
Description
12bit 12bit 190 2.7V~5.5V 20MHz ARM Cortex-M4F LQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageLQFP-216(24x24)
CPU Maximum Speed20MHz
DAC (Bit)12bit
Voltage - Supply2.7V~5.5V
CPU CoreARM Cortex-M4F
Number of I/O190
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6E2C4AL0AGL2000A
S6E2C4AL0AGL2000A

* Images are for reference only

S6E2C4AL0AGL2000A

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
S6E2C4AL0AGL2000A
JLCPCB Part #
C2959005
Package
LQFP-216(24x24)
Description
12bit 12bit 190 2.7V~5.5V 20MHz ARM Cortex-M4F LQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6E2C4AL0AGL2000A

* Images are for reference only

S6E2C4AL0AGL2000A

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
S6E2C4AL0AGL2000A
JLCPCB Part #
C2959005
Package
LQFP-216(24x24)
Description
12bit 12bit 190 2.7V~5.5V 20MHz ARM Cortex-M4F LQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6E2C4AL0AGL2000A Specifications

S6E2C4AL0AGL2000A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageLQFP-216(24x24)
CPU Maximum Speed20MHz
DAC (Bit)12bit
Voltage - Supply2.7V~5.5V
CPU CoreARM Cortex-M4F
Number of I/O190
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6E2C4AL0AGL2000A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S6E2C4AL0AGL2000A Schematic Symbol & PCB Footprint

The S6E2C4AL0AGL2000A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.