CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6E2DF5G0AGB3000A
S6E2DF5G0AGB3000A
Extended
* Images are for reference only

S6E2DF5G0AGB3000A

Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S6E2DF5G0AGB3000A
JLCPCB Part #
C2958973
Package
TBGA-161
Description
-40℃~+125℃ 12bit 160MHz 2.7V~3.6V 32 Bit 36KB 384KB 98 ARM Cortex-M4F Built-in FLASH TBGA-161 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageTBGA-161
Operating Temperature-40℃~+125℃
CPU Maximum Speed160MHz
Program Memory TypeFLASH
Program Storage Size384KB
Voltage - Supply2.7V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O98
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6E2DF5G0AGB3000A
S6E2DF5G0AGB3000A

* Images are for reference only

S6E2DF5G0AGB3000A

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
S6E2DF5G0AGB3000A
JLCPCB Part #
C2958973
Package
TBGA-161
Description
-40℃~+125℃ 12bit 160MHz 2.7V~3.6V 32 Bit 36KB 384KB 98 ARM Cortex-M4F Built-in FLASH TBGA-161 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6E2DF5G0AGB3000A

* Images are for reference only

S6E2DF5G0AGB3000A

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
S6E2DF5G0AGB3000A
JLCPCB Part #
C2958973
Package
TBGA-161
Description
-40℃~+125℃ 12bit 160MHz 2.7V~3.6V 32 Bit 36KB 384KB 98 ARM Cortex-M4F Built-in FLASH TBGA-161 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6E2DF5G0AGB3000A Specifications

S6E2DF5G0AGB3000A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageTBGA-161
Operating Temperature-40℃~+125℃
CPU Maximum Speed160MHz
Program Memory TypeFLASH
Program Storage Size384KB
Voltage - Supply2.7V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O98
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6E2DF5G0AGB3000A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S6E2DF5G0AGB3000A Documents

S6E2DF5G0AGB3000A datasheets or manufacturer documentation.

Datasheet: S6E2DF5G0AGB3000A Datasheet (PDF)

S6E2DF5G0AGB3000A Schematic Symbol & PCB Footprint

The S6E2DF5G0AGB3000A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.