
* Images are for reference only
CY23FP12OXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY23FP12OXI
- JLCPCB Part #
- C2957512
- Package
- SSOP-28
- Description
- -40℃~+85℃ 166.7MHz 2.5V、3.3V SSOP-28 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6869
188+
$0.6529
470+
$0.6304
1034+
$0.6192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →