
* Images are for reference only
CY8C4246PVI-DS402
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4246PVI-DS402
- JLCPCB Part #
- C2956623
- Package
- SSOP-28
- Description
- -40℃~+85℃ 1.71V~5.5V 21 32 Bit 48MHz 64KB 8KB ARM Cortex-M0 Built-in FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1175
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.3127
10+
$3.2258
30+
$3.1696
100+
$3.1117
Related Products