
CY8CTMA120-100BVXI
- Manufacturer
- MFR.Part #
- CY8CTMA120-100BVXI
- JLCPCB Part #
- C2954129
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 3V~5.25V SPI、USB、I2C VFBGA-100 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-100 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.25V | |
| Interface | SPI、USB、I2C |

* Images are for reference only
CY8CTMA120-100BVXI
Extended- Manufacturer
- MFR.Part #
- CY8CTMA120-100BVXI
- JLCPCB Part #
- C2954129
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 3V~5.25V SPI、USB、I2C VFBGA-100 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY8CTMA120-100BVXI
Extended- Manufacturer
- MFR.Part #
- CY8CTMA120-100BVXI
- JLCPCB Part #
- C2954129
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 3V~5.25V SPI、USB、I2C VFBGA-100 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8CTMA120-100BVXI Specifications
CY8CTMA120-100BVXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-100 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.25V | |
| Interface | SPI、USB、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8CTMA120-100BVXI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8CTMA120-100BVXI Schematic Symbol & PCB Footprint
The CY8CTMA120-100BVXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.