
CY22381SXC-158T
- Manufacturer
- MFR.Part #
- CY22381SXC-158T
- JLCPCB Part #
- C2953332
- Package
- SOIC-8
- Description
- 0℃~+70℃ 200MHz 3 3.135V~3.465V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input | CMOS | |
| Period Jitter | 200ps | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 3 |

* Images are for reference only
CY22381SXC-158T
Extended- Manufacturer
- MFR.Part #
- CY22381SXC-158T
- JLCPCB Part #
- C2953332
- Package
- SOIC-8
- Description
- 0℃~+70℃ 200MHz 3 3.135V~3.465V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY22381SXC-158T
Extended- Manufacturer
- MFR.Part #
- CY22381SXC-158T
- JLCPCB Part #
- C2953332
- Package
- SOIC-8
- Description
- 0℃~+70℃ 200MHz 3 3.135V~3.465V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY22381SXC-158T Specifications
CY22381SXC-158T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input | CMOS | |
| Period Jitter | 200ps | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY22381SXC-158T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY22381SXC-158T Documents
CY22381SXC-158T datasheets or manufacturer documentation.
Datasheet: CY22381SXC-158T Datasheet (PDF)
CY22381SXC-158T Schematic Symbol & PCB Footprint
The CY22381SXC-158T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.