
CY25560SXCT
- Manufacturer
- MFR.Part #
- CY25560SXCT
- JLCPCB Part #
- C2953250
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 100MHz 2.97V~3.63V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 1 |

* Images are for reference only
CY25560SXCT
Extended- Manufacturer
- MFR.Part #
- CY25560SXCT
- JLCPCB Part #
- C2953250
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 100MHz 2.97V~3.63V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY25560SXCT
Extended- Manufacturer
- MFR.Part #
- CY25560SXCT
- JLCPCB Part #
- C2953250
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 100MHz 2.97V~3.63V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY25560SXCT Specifications
CY25560SXCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY25560SXCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY25560SXCT Documents
CY25560SXCT datasheets or manufacturer documentation.
Datasheet: CY25560SXCT Datasheet (PDF)
CY25560SXCT Schematic Symbol & PCB Footprint
The CY25560SXCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.