
* Images are for reference only
CY8C4124AXQ-443
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4124AXQ-443
- JLCPCB Part #
- C2948781
- Package
- TQFP-44(10x10)
- Description
- -40℃~+105℃ 1.71V~5.5V 12bit 16KB 24MHz 32 Bit 36 4KB 7bit、8bit ARM Cortex-M0 Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3280
320+
$0.1270
640+
$0.1225
960+
$0.1204
Related Products