
CY8C4125PVS-482Z
- Manufacturer
- MFR.Part #
- CY8C4125PVS-482Z
- JLCPCB Part #
- C2948747
- Package
- SSOP-28
- Description
- 1.71V~5.5V 12bit 24 24MHz 32KB ARM Cortex-M0 FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SSOP-28 | |
| CPU Maximum Speed | 24MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 24 | |
| ADC (Bit) | 12bit |

* Images are for reference only
CY8C4125PVS-482Z
Extended- Manufacturer
- MFR.Part #
- CY8C4125PVS-482Z
- JLCPCB Part #
- C2948747
- Package
- SSOP-28
- Description
- 1.71V~5.5V 12bit 24 24MHz 32KB ARM Cortex-M0 FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY8C4125PVS-482Z
Extended- Manufacturer
- MFR.Part #
- CY8C4125PVS-482Z
- JLCPCB Part #
- C2948747
- Package
- SSOP-28
- Description
- 1.71V~5.5V 12bit 24 24MHz 32KB ARM Cortex-M0 FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8C4125PVS-482Z Specifications
CY8C4125PVS-482Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SSOP-28 | |
| CPU Maximum Speed | 24MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 24 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8C4125PVS-482Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8C4125PVS-482Z Schematic Symbol & PCB Footprint
The CY8C4125PVS-482Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.