
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFN-56-EP | |
| Frequency Range | 2.4GHz~2.482GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -92dBm | |
| Output Power | 3dBm | |
| Applications | Bluetooth、ISM | |
| Voltage - Supply | 1.8V~5.5V | |
| Receive Current | 16.4mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 16.5mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8C4128LQI-BL563 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFN-56-EP | |
| Frequency Range | 2.4GHz~2.482GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -92dBm | |
| Output Power | 3dBm | |
| Applications | Bluetooth、ISM | |
| Voltage - Supply | 1.8V~5.5V | |
| Receive Current | 16.4mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 16.5mA | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8C4128LQI-BL563. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8C4128LQI-BL563 datasheets or manufacturer documentation.
Datasheet: CY8C4128LQI-BL563 Datasheet (PDF)
The CY8C4128LQI-BL563 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.