
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFN-56-EP | |
| CPU Maximum Speed | 48MHz | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 36 | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8C4247LQQ-BL483 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFN-56-EP | |
| CPU Maximum Speed | 48MHz | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 36 | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8C4247LQQ-BL483. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8C4247LQQ-BL483 datasheets or manufacturer documentation.
Datasheet: CY8C4247LQQ-BL483 Datasheet (PDF)
The CY8C4247LQQ-BL483 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.