
* Images are for reference only
CY8C5466LTI-063
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C5466LTI-063
- JLCPCB Part #
- C2948574
- Package
- VFQFN-68-EP
- Description
- -40℃~+85℃ 16KB 2.7V~5.5V 2KB 32 Bit 36 64KB 67MHz ARM Cortex-M3 Built-in FLASH VFQFN-68-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4640
260+
$0.5673
520+
$0.5480
1040+
$0.5368
Related Products