
* Images are for reference only
CY8CTMG201-32LQXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8CTMG201-32LQXI
- JLCPCB Part #
- C2948423
- Package
- QFN-32
- Description
- -40℃~+85℃ 1.8V SPI、USB、I2C QFN-32 Touch Screen Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4385
200+
$0.1697
490+
$0.1638
980+
$0.1609
Related Products

CY8CTMG200-32LQXI
Infineon/Cypress Semicon
$0.4327

CY8CTST242-LQI-01
Infineon/Cypress Semicon
$0.2741

CY8CTST200A-32LQXI
Infineon Technologies
$8.6535

CY8CTST241-LQI-01
Infineon/Cypress Semicon
$0.2741

CYAT61658-56LWS41
Infineon Technologies
$19.6762

CYAT827AZS64-22002
Infineon Technologies
$51.7102