
* Images are for reference only
CY91F526LSBPMC-GSE1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY91F526LSBPMC-GSE1
- JLCPCB Part #
- C2948316
- Package
- LQFP-176(24x24)
- Description
- -40℃~+105℃ 1.0625MB 12bit 136KB 152 2.7V~5.5V 32 Bit 64KB 80MHz 8bit External FLASH FR81S LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0926
200+
$0.8107
400+
$0.7818
800+
$0.7673
Related Products