This website requires JavaScript.
no-image

* Images are for reference only

CY96F622RBPMC-GS-UJE1

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY96F622RBPMC-GS-UJE1
JLCPCB Part #
C2948210
Package
LQFP-64
Description
-40℃~+125℃ 10bit 16 Bit 2.7V~5.5V 32MHz 4KB 52 64KB Built-in F2MC-16FX FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3544
200+ $0.1371
500+ $0.1323
1190+ $0.1300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons