
CY96F683ABPMC-GS-123UJE1
- Manufacturer
- MFR.Part #
- CY96F683ABPMC-GS-123UJE1
- JLCPCB Part #
- C2948160
- Package
- LQFP-80
- Description
- -40℃~+105℃ 16 Bit 2.7V~5.5V 32MHz 4KB 65 96KB Built-in F2MC-16FX FLASH LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-80 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 32MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 96KB | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 16 Bit | |
| RAM Size | 4KB | |
| CPU Core | F2MC-16FX | |
| Number of I/O | 65 | |
| Oscillator Type | Built-in |

* Images are for reference only
CY96F683ABPMC-GS-123UJE1
Extended- Manufacturer
- MFR.Part #
- CY96F683ABPMC-GS-123UJE1
- JLCPCB Part #
- C2948160
- Package
- LQFP-80
- Description
- -40℃~+105℃ 16 Bit 2.7V~5.5V 32MHz 4KB 65 96KB Built-in F2MC-16FX FLASH LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY96F683ABPMC-GS-123UJE1
Extended- Manufacturer
- MFR.Part #
- CY96F683ABPMC-GS-123UJE1
- JLCPCB Part #
- C2948160
- Package
- LQFP-80
- Description
- -40℃~+105℃ 16 Bit 2.7V~5.5V 32MHz 4KB 65 96KB Built-in F2MC-16FX FLASH LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY96F683ABPMC-GS-123UJE1 Specifications
CY96F683ABPMC-GS-123UJE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-80 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 32MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 96KB | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 16 Bit | |
| RAM Size | 4KB | |
| CPU Core | F2MC-16FX | |
| Number of I/O | 65 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY96F683ABPMC-GS-123UJE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY96F683ABPMC-GS-123UJE1 Documents
CY96F683ABPMC-GS-123UJE1 datasheets or manufacturer documentation.
Datasheet: CY96F683ABPMC-GS-123UJE1 Datasheet (PDF)
CY96F683ABPMC-GS-123UJE1 Schematic Symbol & PCB Footprint
The CY96F683ABPMC-GS-123UJE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.