CY9BF364LPMC-G-JNE2
Extended
* Images are for reference only

CY9BF364LPMC-G-JNE2

Attributes
Value
MFR.Part #
CY9BF364LPMC-G-JNE2
JLCPCB Part #
C2947835
Package
LQFP-64
Description
10bit 12bit 160MHz 2.7V~5.5V 48 ARM Cortex-M4F LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageLQFP-64
CPU Maximum Speed160MHz
DAC (Bit)10bit
Voltage - Supply2.7V~5.5V
CPU CoreARM Cortex-M4F
Number of I/O48
ADC (Bit)12bit