
* Images are for reference only
CY9BF464KPMC-G-JNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9BF464KPMC-G-JNE2
- JLCPCB Part #
- C2947793
- Package
- LQFP-48
- Description
- 12bit 12bit 160MHz 2.7V~5.5V 33 ARM Cortex-M4F LQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5051
200+
$0.1963
500+
$0.1882
1000+
$0.1850
Related Products

CY9BF164KPMC-G-JNE2
Infineon/Cypress Semicon
$0.6080

CY9BF465KPMC-G-JNE2
Infineon/Cypress Semicon
$10.8024

CY9BF465KPMC-G-JNE2
Infineon/Cypress Semicon
$0.5067

MB90F456PMT-GE1
Infineon/Cypress Semicon
$2.0926

MB90F387SPMT-GS-9003
Infineon/Cypress Semicon
$2.0926

CY8C4124AZI-S433T
Infineon/Cypress Semicon
$0.2207