
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-40-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Sensitivity | -90dBm | |
| Output Power | 0dBm | |
| Voltage - Supply | 4V~5.25V | |
| Receive Current | 20.2mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 22.4mA | |
| Interface | SPI、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYRF69313-40LTXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-40-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Sensitivity | -90dBm | |
| Output Power | 0dBm | |
| Voltage - Supply | 4V~5.25V | |
| Receive Current | 20.2mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 22.4mA | |
| Interface | SPI、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYRF69313-40LTXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYRF69313-40LTXC datasheets or manufacturer documentation.
Datasheet: CYRF69313-40LTXC Datasheet (PDF)
The CYRF69313-40LTXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.