MB89635PF-GT-483-BND
Extended
* Images are for reference only

MB89635PF-GT-483-BND

Attributes
Value
MFR.Part #
MB89635PF-GT-483-BND
JLCPCB Part #
C2947340
Package
BQFP-64
Description
10MHz 10bit 2.2V~6V 53 F2MC-8L BQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageBQFP-64
CPU Maximum Speed10MHz
Voltage - Supply2.2V~6V
CPU CoreF2MC-8L
Number of I/O53
ADC (Bit)10bit