
MB89637PF-GT-405-BND
- Manufacturer
- MFR.Part #
- MB89637PF-GT-405-BND
- JLCPCB Part #
- C2947189
- Package
- BQFP-64
- Description
- 10MHz 10bit 2.2V~6V 53 F2MC-8L BQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BQFP-64 | |
| CPU Maximum Speed | 10MHz | |
| Voltage - Supply | 2.2V~6V | |
| CPU Core | F2MC-8L | |
| Number of I/O | 53 | |
| ADC (Bit) | 10bit |

* Images are for reference only
MB89637PF-GT-405-BND
Extended- Manufacturer
- MFR.Part #
- MB89637PF-GT-405-BND
- JLCPCB Part #
- C2947189
- Package
- BQFP-64
- Description
- 10MHz 10bit 2.2V~6V 53 F2MC-8L BQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MB89637PF-GT-405-BND
Extended- Manufacturer
- MFR.Part #
- MB89637PF-GT-405-BND
- JLCPCB Part #
- C2947189
- Package
- BQFP-64
- Description
- 10MHz 10bit 2.2V~6V 53 F2MC-8L BQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB89637PF-GT-405-BND Specifications
MB89637PF-GT-405-BND technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BQFP-64 | |
| CPU Maximum Speed | 10MHz | |
| Voltage - Supply | 2.2V~6V | |
| CPU Core | F2MC-8L | |
| Number of I/O | 53 | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB89637PF-GT-405-BND. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB89637PF-GT-405-BND Schematic Symbol & PCB Footprint
The MB89637PF-GT-405-BND schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.