
MB90587CPF-GS-155-BND
- Manufacturer
- MFR.Part #
- MB90587CPF-GS-155-BND
- JLCPCB Part #
- C2945812
- Package
- QFP-100(14x20)
- Description
- 16MHz 3V~5.5V 64KB 77 8bit 8bit、10bit F2MC-16LX QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFP-100(14x20) | |
| CPU Maximum Speed | 16MHz | |
| DAC (Bit) | 8bit | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | F2MC-16LX | |
| Number of I/O | 77 | |
| ADC (Bit) | 8bit、10bit |

* Images are for reference only
MB90587CPF-GS-155-BND
Extended- Manufacturer
- MFR.Part #
- MB90587CPF-GS-155-BND
- JLCPCB Part #
- C2945812
- Package
- QFP-100(14x20)
- Description
- 16MHz 3V~5.5V 64KB 77 8bit 8bit、10bit F2MC-16LX QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MB90587CPF-GS-155-BND
Extended- Manufacturer
- MFR.Part #
- MB90587CPF-GS-155-BND
- JLCPCB Part #
- C2945812
- Package
- QFP-100(14x20)
- Description
- 16MHz 3V~5.5V 64KB 77 8bit 8bit、10bit F2MC-16LX QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB90587CPF-GS-155-BND Specifications
MB90587CPF-GS-155-BND technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFP-100(14x20) | |
| CPU Maximum Speed | 16MHz | |
| DAC (Bit) | 8bit | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | F2MC-16LX | |
| Number of I/O | 77 | |
| ADC (Bit) | 8bit、10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB90587CPF-GS-155-BND. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB90587CPF-GS-155-BND Schematic Symbol & PCB Footprint
The MB90587CPF-GS-155-BND schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.