
* Images are for reference only
MB96F346RWAPMC-GSE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB96F346RWAPMC-GSE2
- JLCPCB Part #
- C2944955
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 16 Bit 16KB 288KB 3V~5.5V 56MHz 80 Built-in F2MC-16FX FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7545
200+
$0.6787
500+
$0.6561
1000+
$0.6433
Related Products

MB96F387RWAPMC-GSE2
Infineon/Cypress Semicon
$1.7545

N32G457VEL7
Nations Technologies Inc
$2.6952

MB90347APFV-G-114
Infineon/Cypress Semicon
$1.5100

EFM32GG380F1024G-E-QFP100
SKYWORKS/SILICON LABS
$15.8235

EFM32WG980F64-B-QFP100R
SKYWORKS/SILICON LABS
$7.3875

MB90F342CAPMC-G
Infineon/Cypress Semicon
$2.2803