


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | 插件,107.5x45mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@1.2mA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 2.5nF@25V | |
| Td(off) | 141ns | |
| Gate Charge(Qg) | 270nC | |
| Switching Energy(Eoff) | 1.95mJ | |
| Reverse Transfer Capacitance (Cres) | 87pF | |
| Turn-On Energy (Eon) | 4.45mJ | |
| Current - Collector Pulsed (Icm) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 35A | |
| Vce Saturation(VCE(sat)) | 2.35V@35A,15V | |
| Pd - Power Dissipation | 227W | |
| Td(on) | 20ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MG35P12E1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | 插件,107.5x45mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@1.2mA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 2.5nF@25V | |
| Td(off) | 141ns | |
| Gate Charge(Qg) | 270nC | |
| Switching Energy(Eoff) | 1.95mJ | |
| Reverse Transfer Capacitance (Cres) | 87pF | |
| Turn-On Energy (Eon) | 4.45mJ | |
| Current - Collector Pulsed (Icm) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 35A | |
| Vce Saturation(VCE(sat)) | 2.35V@35A,15V | |
| Pd - Power Dissipation | 227W | |
| Td(on) | 20ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG35P12E1A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MG35P12E1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.