CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. MG25P12E1
MG25P12E1 - 1
MG25P12E1 - 2
MG25P12E1 - 3
Extended1/3
* Images are for reference only

MG25P12E1

Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
MG25P12E1
JLCPCB Part #
C2942704
Package
插件,107.5x45mm
Description
-40℃~+150℃ 1.2kV 1.45nF@25V 1.68mJ 1.9V@25A,15V 104ns 166W 16ns 2.58mJ 200nC 25A 5.2V@1.2mA 插件,107.5x45mm IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerYangzhou Yangjie Elec Tech
Package插件,107.5x45mm
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@1.2mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)1.45nF@25V
Td(off)104ns
Gate Charge(Qg)200nC
Switching Energy(Eoff)1.68mJ
Current - Collector(Ic)25A
Vce Saturation(VCE(sat))1.9V@25A,15V
Pd - Power Dissipation166W
Turn-On Energy (Eon)2.58mJ
Td(on)16ns
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. MG25P12E1
MG25P12E1

* Images are for reference only

MG25P12E1

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
MG25P12E1
JLCPCB Part #
C2942704
Package
插件,107.5x45mm
Description
-40℃~+150℃ 1.2kV 1.45nF@25V 1.68mJ 1.9V@25A,15V 104ns 166W 16ns 2.58mJ 200nC 25A 5.2V@1.2mA 插件,107.5x45mm IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG25P12E1

* Images are for reference only

MG25P12E1

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
MG25P12E1
JLCPCB Part #
C2942704
Package
插件,107.5x45mm
Description
-40℃~+150℃ 1.2kV 1.45nF@25V 1.68mJ 1.9V@25A,15V 104ns 166W 16ns 2.58mJ 200nC 25A 5.2V@1.2mA 插件,107.5x45mm IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG25P12E1 Specifications

MG25P12E1 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerYangzhou Yangjie Elec Tech
Package插件,107.5x45mm
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@1.2mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)1.45nF@25V
Td(off)104ns
Gate Charge(Qg)200nC
Switching Energy(Eoff)1.68mJ
Current - Collector(Ic)25A
Vce Saturation(VCE(sat))1.9V@25A,15V
Pd - Power Dissipation166W
Turn-On Energy (Eon)2.58mJ
Td(on)16ns
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG25P12E1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MG25P12E1 Schematic Symbol & PCB Footprint

The MG25P12E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.