



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 4A | |
| Thermal Time Constant | 1.43min | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/75℃) | 2950K | |
| B Constant (25℃/85℃) | 2950K | |
| B Constant (25℃/50℃) | 2950K | |
| Dissipation Factor | 18mW/℃ | |
| Power(Watts) | 3.5W | |
| B Constant (25℃/100℃) | 2950K | |
| Resistance @ 25℃ | 15Ω | |
| Diameter (φD) | 15mm | |
| Pitch | 7.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTC15D-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 4A | |
| Thermal Time Constant | 1.43min | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/75℃) | 2950K | |
| B Constant (25℃/85℃) | 2950K | |
| B Constant (25℃/50℃) | 2950K | |
| Dissipation Factor | 18mW/℃ | |
| Power(Watts) | 3.5W | |
| B Constant (25℃/100℃) | 2950K | |
| Resistance @ 25℃ | 15Ω | |
| Diameter (φD) | 15mm | |
| Pitch | 7.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTC15D-15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTC15D-15 datasheets or manufacturer documentation.
Datasheet: NTC15D-15 Datasheet (PDF)
The NTC15D-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.