



CBM201209U152T
- Manufacturer
- MFR.Part #
- CBM201209U152T
- JLCPCB Part #
- C348788
- Package
- 0805
- Description
- -55℃~+125℃ 1 1.5kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1.5kΩ@100MHz | |
| Tolerance | ±25% | |
| Number of Circuits | 1 |

* Images are for reference only
CBM201209U152T
Extended- Manufacturer
- MFR.Part #
- CBM201209U152T
- JLCPCB Part #
- C348788
- Package
- 0805
- Description
- -55℃~+125℃ 1 1.5kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CBM201209U152T
Extended- Manufacturer
- MFR.Part #
- CBM201209U152T
- JLCPCB Part #
- C348788
- Package
- 0805
- Description
- -55℃~+125℃ 1 1.5kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBM201209U152T Specifications
CBM201209U152T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1.5kΩ@100MHz | |
| Tolerance | ±25% | |
| Number of Circuits | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM201209U152T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBM201209U152T Documents
CBM201209U152T datasheets or manufacturer documentation.
Datasheet: CBM201209U152T Datasheet (PDF)
CBM201209U152T Schematic Symbol & PCB Footprint
The CBM201209U152T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.