



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | PSA(Prosperity Dielectrics) | |
| Package | 0805 | |
| Inductance | 680nH | |
| Type | Wire-wound chip inductor | |
| Frequency - Self Resonant | 188MHz | |
| Q @ Frequency | 23@50MHz | |
| Tolerance | ±2% | |
| Current Rating | 190mA | |
| DC Resistance(DCR) | 2.2Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FEC0805CP-R68G-LRH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | PSA(Prosperity Dielectrics) | |
| Package | 0805 | |
| Inductance | 680nH | |
| Type | Wire-wound chip inductor | |
| Frequency - Self Resonant | 188MHz | |
| Q @ Frequency | 23@50MHz | |
| Tolerance | ±2% | |
| Current Rating | 190mA | |
| DC Resistance(DCR) | 2.2Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FEC0805CP-R68G-LRH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FEC0805CP-R68G-LRH datasheets or manufacturer documentation.
Datasheet: FEC0805CP-R68G-LRH Datasheet (PDF)
The FEC0805CP-R68G-LRH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.