CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDU5V0AG4B
ESDU5V0AG4B - 1
ESDU5V0AG4B - 2
ESDU5V0AG4B - 3
ESDU5V0AG4B - 4
Extended1/4
* Images are for reference only

ESDU5V0AG4B

Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
ESDU5V0AG4B
JLCPCB Part #
C2910045
Package
DFNWB-10L(2.5x1)
Description
-55℃~+150℃ 0.8pF 15V 1uA 2.5A@8/20us 50W@8/20us 5V 6V Four channels Unidirectional DFNWB-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageDFNWB-10L(2.5x1)
Operating Temperature-55℃~+150℃
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Number of ChannelsFour channels
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDU5V0AG4B
ESDU5V0AG4B

* Images are for reference only

ESDU5V0AG4B

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDU5V0AG4B
JLCPCB Part #
C2910045
Package
DFNWB-10L(2.5x1)
Description
-55℃~+150℃ 0.8pF 15V 1uA 2.5A@8/20us 50W@8/20us 5V 6V Four channels Unidirectional DFNWB-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDU5V0AG4B

* Images are for reference only

ESDU5V0AG4B

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDU5V0AG4B
JLCPCB Part #
C2910045
Package
DFNWB-10L(2.5x1)
Description
-55℃~+150℃ 0.8pF 15V 1uA 2.5A@8/20us 50W@8/20us 5V 6V Four channels Unidirectional DFNWB-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDU5V0AG4B Specifications

ESDU5V0AG4B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageDFNWB-10L(2.5x1)
Operating Temperature-55℃~+150℃
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Number of ChannelsFour channels
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDU5V0AG4B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDU5V0AG4B Documents

ESDU5V0AG4B datasheets or manufacturer documentation.

Datasheet: ESDU5V0AG4B Datasheet (PDF)

ESDU5V0AG4B Schematic Symbol & PCB Footprint

The ESDU5V0AG4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.