
* Images are for reference only
3183-10111P1T
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 3183-10111P1T
- JLCPCB Part #
- C404110
- Package
- Plugin,P=1mm
- Description
- -40℃~+85℃ 11.25mm 14P 64P PCI-E 3.0 Through Hole With post 插件,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.8909
10+
$0.7201
60+
$0.5800
120+
$0.4962
480+
$0.4447
1020+
$0.4189
Related Products
Welcome back, may I help you?