

HVBI905R10AFCBRDFG50L0000
- Manufacturer
- MFR.Part #
- HVBI905R10AFCBRDFG50L0000
- JLCPCB Part #
- C340842
- Package
- -
- Description
- -40℃~+125℃ IP67 - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Level of Protection | IP67 |

* Images are for reference only
HVBI905R10AFCBRDFG50L0000
Extended- Manufacturer
- MFR.Part #
- HVBI905R10AFCBRDFG50L0000
- JLCPCB Part #
- C340842
- Package
- -
- Description
- -40℃~+125℃ IP67 - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HVBI905R10AFCBRDFG50L0000
Extended- Manufacturer
- MFR.Part #
- HVBI905R10AFCBRDFG50L0000
- JLCPCB Part #
- C340842
- Package
- -
- Description
- -40℃~+125℃ IP67 - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVBI905R10AFCBRDFG50L0000 Specifications
HVBI905R10AFCBRDFG50L0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Level of Protection | IP67 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVBI905R10AFCBRDFG50L0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVBI905R10AFCBRDFG50L0000 Documents
HVBI905R10AFCBRDFG50L0000 datasheets or manufacturer documentation.
HVBI905R10AFCBRDFG50L0000 Schematic Symbol & PCB Footprint
The HVBI905R10AFCBRDFG50L0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.