



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - AWG | 22~26 | |
| Insulation OD | 1.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2006-TP-U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - AWG | 22~26 | |
| Insulation OD | 1.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2006-TP-U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2006-TP-U datasheets or manufacturer documentation.
Datasheet: A2006-TP-U Datasheet (PDF)
The A2006-TP-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.