


916-361A1114Y10201
- Manufacturer
- MFR.Part #
- 916-361A1114Y10201
- JLCPCB Part #
- C29780023
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.5A 30V 4P 9.95mm Orange Through Hole Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | Plugin | |
| Operating Temperature | -35℃~+85℃ | |
| Detection color | Orange | |
| Number of Ports | 1 | |
| Length | 9.95mm | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Mounting Type | Through Hole |

* Images are for reference only
916-361A1114Y10201
Extended- Manufacturer
- MFR.Part #
- 916-361A1114Y10201
- JLCPCB Part #
- C29780023
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.5A 30V 4P 9.95mm Orange Through Hole Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
916-361A1114Y10201
Extended- Manufacturer
- MFR.Part #
- 916-361A1114Y10201
- JLCPCB Part #
- C29780023
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.5A 30V 4P 9.95mm Orange Through Hole Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
916-361A1114Y10201 Specifications
916-361A1114Y10201 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | Plugin | |
| Operating Temperature | -35℃~+85℃ | |
| Detection color | Orange | |
| Number of Ports | 1 | |
| Length | 9.95mm | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 916-361A1114Y10201. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

916-361A1114Y10201 Documents
916-361A1114Y10201 datasheets or manufacturer documentation.
Datasheet: 916-361A1114Y10201 Datasheet (PDF)
916-361A1114Y10201 Schematic Symbol & PCB Footprint
The 916-361A1114Y10201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.