
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3030 | |
| Operating Temperature | -40℃~+120℃ | |
| Wavelength - Dominant | 475nm | |
| Viewing Angle | 120° | |
| Forward Current | 350mA | |
| Illumination Color | Blue | |
| Peak Wavelength | 472nm | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB CRBP-HYJZ-46-8E8F-350-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3030 | |
| Operating Temperature | -40℃~+120℃ | |
| Wavelength - Dominant | 475nm | |
| Viewing Angle | 120° | |
| Forward Current | 350mA | |
| Illumination Color | Blue | |
| Peak Wavelength | 472nm | |
| Voltage - Forward(Vf) | 2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB CRBP-HYJZ-46-8E8F-350-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB CRBP-HYJZ-46-8E8F-350-S datasheets or manufacturer documentation.
Datasheet: LB CRBP-HYJZ-46-8E8F-350-S Datasheet (PDF)
The LB CRBP-HYJZ-46-8E8F-350-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.