



E2122M6R3D120RL
- Manufacturer
- MFR.Part #
- E2122M6R3D120RL
- JLCPCB Part #
- C2898900
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 1200uF 12mm 6.3V 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Zhaoqing Ruilong Elec. | |
| Package | Plugin,D8xL12mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Diameter | 8mm |

* Images are for reference only
E2122M6R3D120RL
Extended- Manufacturer
- MFR.Part #
- E2122M6R3D120RL
- JLCPCB Part #
- C2898900
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 1200uF 12mm 6.3V 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E2122M6R3D120RL
Extended- Manufacturer
- MFR.Part #
- E2122M6R3D120RL
- JLCPCB Part #
- C2898900
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 1200uF 12mm 6.3V 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E2122M6R3D120RL Specifications
E2122M6R3D120RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Zhaoqing Ruilong Elec. | |
| Package | Plugin,D8xL12mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E2122M6R3D120RL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E2122M6R3D120RL Documents
E2122M6R3D120RL datasheets or manufacturer documentation.
Datasheet: E2122M6R3D120RL Datasheet (PDF)
E2122M6R3D120RL Schematic Symbol & PCB Footprint
The E2122M6R3D120RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.