


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | WT(Guangzhou Wei Chuang Elec) | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | Link status monitoring、On-chip digital gain | |
| Interface | I2S、I2C、SPI、USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WT2003H4-16S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | WT(Guangzhou Wei Chuang Elec) | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | Link status monitoring、On-chip digital gain | |
| Interface | I2S、I2C、SPI、USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WT2003H4-16S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WT2003H4-16S datasheets or manufacturer documentation.
Datasheet: WT2003H4-16S Datasheet (PDF)
The WT2003H4-16S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.