



L22J334KQ1B0170150080EOZ
- Manufacturer
- MFR.Part #
- L22J334KQ1B0170150080EOZ
- JLCPCB Part #
- C2893953
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 330nF 630V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |

* Images are for reference only
L22J334KQ1B0170150080EOZ
Extended- Manufacturer
- MFR.Part #
- L22J334KQ1B0170150080EOZ
- JLCPCB Part #
- C2893953
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 330nF 630V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L22J334KQ1B0170150080EOZ
Extended- Manufacturer
- MFR.Part #
- L22J334KQ1B0170150080EOZ
- JLCPCB Part #
- C2893953
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 330nF 630V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L22J334KQ1B0170150080EOZ Specifications
L22J334KQ1B0170150080EOZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L22J334KQ1B0170150080EOZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L22J334KQ1B0170150080EOZ Documents
L22J334KQ1B0170150080EOZ datasheets or manufacturer documentation.
Datasheet: L22J334KQ1B0170150080EOZ Datasheet (PDF)
L22J334KQ1B0170150080EOZ Schematic Symbol & PCB Footprint
The L22J334KQ1B0170150080EOZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.