



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Luminous Intensity | 57mcd~112mcd | |
| Power(Watts) | 40mW | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.7V~3.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
19-113Z/T1D-CP2Q2HY/3T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Luminous Intensity | 57mcd~112mcd | |
| Power(Watts) | 40mW | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.7V~3.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 19-113Z/T1D-CP2Q2HY/3T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

19-113Z/T1D-CP2Q2HY/3T datasheets or manufacturer documentation.
The 19-113Z/T1D-CP2Q2HY/3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.