
CON_2A_8PIN_5.1mmHIGHT
- Manufacturer
- MFR.Part #
- CON_2A_8PIN_5.1mmHIGHT
- JLCPCB Part #
- C9900132345
- Package
- Push-Pull,P=2mm,8P
- Description
- Push-Pull,P=2mm,8P New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | Push-Pull,P=2mm,8P |

* Images are for reference only
CON_2A_8PIN_5.1mmHIGHT
Extended- Manufacturer
- MFR.Part #
- CON_2A_8PIN_5.1mmHIGHT
- JLCPCB Part #
- C9900132345
- Package
- Push-Pull,P=2mm,8P
- Description
- Push-Pull,P=2mm,8P New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CON_2A_8PIN_5.1mmHIGHT
Extended- Manufacturer
- MFR.Part #
- CON_2A_8PIN_5.1mmHIGHT
- JLCPCB Part #
- C9900132345
- Package
- Push-Pull,P=2mm,8P
- Description
- Push-Pull,P=2mm,8P New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CON_2A_8PIN_5.1mmHIGHT Specifications
CON_2A_8PIN_5.1mmHIGHT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | Push-Pull,P=2mm,8P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CON_2A_8PIN_5.1mmHIGHT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CON_2A_8PIN_5.1mmHIGHT Schematic Symbol & PCB Footprint
The CON_2A_8PIN_5.1mmHIGHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.