
* Images are for reference only
30CPQ060
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 30CPQ060
- JLCPCB Part #
- C260235
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1 Pair Common Cathode 15A 200uA@60V 315A 550mV@15A 60V TO-247AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.5272
10+
$1.2743
25+
$1.0665
100+
$0.9102
600+
$0.8410
900+
$0.8087
Related Products
Welcome back, may I help you?