
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Serial-to-Parallel | |
| Series | 74LV | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 3V~5.5V、3V~13.2V | |
| Output Type | Push-Pull、Open Collector | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LV8153QPWRG4Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Serial-to-Parallel | |
| Series | 74LV | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 3V~5.5V、3V~13.2V | |
| Output Type | Push-Pull、Open Collector | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LV8153QPWRG4Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LV8153QPWRG4Q1 datasheets or manufacturer documentation.
Datasheet: SN74LV8153QPWRG4Q1 Datasheet (PDF)
The SN74LV8153QPWRG4Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.