
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 41 | |
| FLASH Size | 64KB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM320LF2407APGEMEP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 41 | |
| FLASH Size | 64KB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM320LF2407APGEMEP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM320LF2407APGEMEP datasheets or manufacturer documentation.
Datasheet: SM320LF2407APGEMEP Datasheet (PDF)
The SM320LF2407APGEMEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.