
MSP430F2132QRHBTEP
- Manufacturer
- MFR.Part #
- MSP430F2132QRHBTEP
- JLCPCB Part #
- C2862534
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 16 Bit 16MHz 25 512Byte 8KB Built-in FLASH MSP430 CPU16 VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 512Byte | |
| Core Size | 16 Bit | |
| CPU Core | MSP430 CPU16 | |
| Number of I/O | 25 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
MSP430F2132QRHBTEP
Extended- Manufacturer
- MFR.Part #
- MSP430F2132QRHBTEP
- JLCPCB Part #
- C2862534
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 16 Bit 16MHz 25 512Byte 8KB Built-in FLASH MSP430 CPU16 VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MSP430F2132QRHBTEP
Extended- Manufacturer
- MFR.Part #
- MSP430F2132QRHBTEP
- JLCPCB Part #
- C2862534
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 16 Bit 16MHz 25 512Byte 8KB Built-in FLASH MSP430 CPU16 VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSP430F2132QRHBTEP Specifications
MSP430F2132QRHBTEP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 512Byte | |
| Core Size | 16 Bit | |
| CPU Core | MSP430 CPU16 | |
| Number of I/O | 25 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430F2132QRHBTEP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSP430F2132QRHBTEP Documents
MSP430F2132QRHBTEP datasheets or manufacturer documentation.
Datasheet: MSP430F2132QRHBTEP Datasheet (PDF)
MSP430F2132QRHBTEP Schematic Symbol & PCB Footprint
The MSP430F2132QRHBTEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.