
SM72238TDE-3.3/NOPB
- Manufacturer
- MFR.Part #
- SM72238TDE-3.3/NOPB
- JLCPCB Part #
- C2861114
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 30V 600mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TO-252 | |
| standby current | 75uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Type | Fixed | |
| Voltage - Supply | 30V | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 600mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
SM72238TDE-3.3/NOPB
Extended- Manufacturer
- MFR.Part #
- SM72238TDE-3.3/NOPB
- JLCPCB Part #
- C2861114
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 30V 600mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM72238TDE-3.3/NOPB
Extended- Manufacturer
- MFR.Part #
- SM72238TDE-3.3/NOPB
- JLCPCB Part #
- C2861114
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 30V 600mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM72238TDE-3.3/NOPB Specifications
SM72238TDE-3.3/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TO-252 | |
| standby current | 75uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Type | Fixed | |
| Voltage - Supply | 30V | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 600mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM72238TDE-3.3/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM72238TDE-3.3/NOPB Documents
SM72238TDE-3.3/NOPB datasheets or manufacturer documentation.
Datasheet: SM72238TDE-3.3/NOPB Datasheet (PDF)
SM72238TDE-3.3/NOPB Schematic Symbol & PCB Footprint
The SM72238TDE-3.3/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.