
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 50ns | |
| Driven Configuration | Half-Bridge、Full-Bridge | |
| Load Type | GaN | |
| Input Logic Level - Low | 0V~0.8V | |
| Quiescent Current(Iq) | 1.25mA | |
| Fall Time | 7ns | |
| CMTI(kV/us) | 100kV/us | |
| Rise Time | 9ns | |
| Number of Channels | 1 | |
| Input Logic Level - High | 2V~13.2V | |
| Features | Integrated power supply | |
| Peak Output Current(sink) | 4A | |
| Propagation Delay tpLH | 50ns | |
| Peak Output Current(source) | 2A | |
| Voltage - Supply (Input) | 10.5V~13.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHV85000GEJTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 50ns | |
| Driven Configuration | Half-Bridge、Full-Bridge | |
| Load Type | GaN | |
| Input Logic Level - Low | 0V~0.8V | |
| Quiescent Current(Iq) | 1.25mA | |
| Fall Time | 7ns | |
| CMTI(kV/us) | 100kV/us | |
| Rise Time | 9ns | |
| Number of Channels | 1 | |
| Input Logic Level - High | 2V~13.2V | |
| Features | Integrated power supply | |
| Peak Output Current(sink) | 4A | |
| Propagation Delay tpLH | 50ns | |
| Peak Output Current(source) | 2A | |
| Voltage - Supply (Input) | 10.5V~13.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHV85000GEJTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AHV85000GEJTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.